Cable Assembly Circular 04 pos Male to RJ45, 8p4c 59.06' (18.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080293

DigiKey Part Number
1201080293-ND
Manufacturer
Manufacturer Product Number
1201080293
Description
CBL ASY CIRC 4P M TO RJ45 59.06'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 59.06' (18.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
59.06' (18.00m)
Manufacturer
Molex
Cable Type
Round
Series
Color
Green
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Base Product Number
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 6 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8¥1,755.76125¥14,046.09
Manufacturers Standard Package

Other Suppliers on DigiKey

6In Stock
Ships from WEC