
1192135 | |
|---|---|
DigiKey Part Number | 277-1192135-ND |
Manufacturer | |
Manufacturer Product Number | 1192135 |
Description | CBL ASY CIRC 4P M TO RJ45 65.62' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 65.62' (20.00m) |
Datasheet | Datasheet |
Category | Length 65.62' (20.00m) |
Manufacturer Phoenix Contact | Cable Type Round |
Packaging Bulk | Color Teal |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,004.42000 | ¥1,004.42 |



