
1403654 | |
|---|---|
DigiKey Part Number | 277-1403654-ND |
Manufacturer | |
Manufacturer Product Number | 1403654 |
Description | CBL ASSY CIRC 8P M TO RJ45 16.4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Manufacturer Phoenix Contact | Cable Type Round |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Unshielded |
Connector Type Circular 08 pos Male to RJ45, 8p8c |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥538.96000 | ¥538.96 |


