
1201088461 | |
|---|---|
DigiKey Part Number | 1201088461-ND |
Manufacturer | |
Manufacturer Product Number | 1201088461 |
Description | CBL ASY CIRC 4P M TO RJ45 65.62' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 65.62' (20.00m) |
Datasheet | Datasheet |
Category | Length 65.62' (20.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Teal |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4 | ¥1,424.75500 | ¥5,699.02 |

