Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1201080260 | |
|---|---|
DigiKey Part Number | 1201080260-ND |
Manufacturer | |
Manufacturer Product Number | 1201080260 |
Description | CBL ASY CIRC 4P M TO RJ45 65.62' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 65.62' (20.00m) |
Datasheet | Datasheet |
Category | Length 65.62' (20.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201080208 | Molex | 0 | 900-1201080208-ND | ¥2,431.63250 | Parametric Equivalent |
| 1201080293 | Molex | 0 | 1201080293-ND | ¥1,755.76125 | Parametric Equivalent |
| 1201080407 | Molex | 0 | 1201080407-ND | ¥2,485.25750 | Parametric Equivalent |
| 1201080664 | Molex | 0 | 900-1201080664-ND | ¥2,525.11500 | Parametric Equivalent |
| 1201088276 | Molex | 0 | 900-1201088276-ND | ¥1,443.47625 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4 | ¥1,898.15000 | ¥7,592.60 |


















