1300488102 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥2,431.63250
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥1,898.15000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥1,755.76125
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥2,485.25750
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥2,525.11500
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥1,443.47625

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥1,443.46500
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥1,424.75500
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥1,479.56900
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥1,922.75200
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥1,580.93300
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥1,531.61000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: ¥1,658.71000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥1,302.49000
Datasheet
Image for 1300488102 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300488102

DigiKey Part Number
1300488102-ND
Manufacturer
Manufacturer Product Number
1300488102
Description
CBL ASY CIRC 4P M TO RJ45 65.62'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 65.62' (20.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
65.62' (20.00m)
Manufacturer
Molex
Cable Type
Round
Series
Color
Teal
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Base Product Number
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1201080208Molex0900-1201080208-ND¥2,431.63250Parametric Equivalent
1201080260Molex01201080260-ND¥1,898.15000Parametric Equivalent
1201080293Molex01201080293-ND¥1,755.76125Parametric Equivalent
1201080407Molex01201080407-ND¥2,485.25750Parametric Equivalent
1201080664Molex0900-1201080664-ND¥2,525.11500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4¥1,371.00000¥5,484.00