MFG_6AV21240XC020AX1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_6AV21240XC020AX1
SIMATIC HMI Unified Comfort Panel – Teaser movie

6AV21240XC020AX1

DigiKey Part Number
3473-6AV21240XC020AX1-ND
Manufacturer
Manufacturer Product Number
6AV21240XC020AX1
Description
SIMATIC HMI TP2200 COMFORT
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 22.0" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Touchscreen
Size - Display
22.0"
Display Type
Color
Case Color
Black
Operating Temperature
0°C ~ 45°C
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant; NEMA 4, 4X
Voltage - Supply
19.2 ~ 28.8VDC
Features
Expansion Interface, Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69,727.66000¥69,727.66
Manufacturers Standard Package