



1-1462051-3 | |
|---|---|
DigiKey Part Number | 41-1-1462051-3TR-ND - Tape & Reel (TR) 41-1-1462051-3CT-ND - Cut Tape (CT) 41-1-1462051-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1462051-3 |
Description | RELAY RF SPDT 2A 9V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1-1462051-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Latching, Dual Coil | |
Coil Current | 15.7 mA | |
Coil Voltage | 9VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | - | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 140mW | |
Coil Resistance | 574 Ohms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥168.78000 | ¥168.78 |
| 10 | ¥150.34200 | ¥1,503.42 |
| 25 | ¥143.55960 | ¥3,588.99 |
| 50 | ¥138.63000 | ¥6,931.50 |
| 100 | ¥133.86930 | ¥13,386.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥124.82178 | ¥49,928.71 |










