Configurable Contact Block SPST-NO 6A @ 115VAC, 3A @ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NO 6A @ 115VAC, 3A @ 24VDC
M22-K10
M22-K10

M22-K10

DigiKey Part Number
5730-M22-K10-ND
Manufacturer
Manufacturer Product Number
M22-K10
Description
CONTACT BLOCK 1NO SCREW TERM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 6A @ 115VAC, 3A @ 24VDC
Datasheet
 Datasheet
EDA/CAD Models
M22-K10 Models
Product Attributes
Filter Similar Products
Category
Circuit
SPST-NO
Manufacturer
Eaton Electrical
Requires
Switch Body
Series
Termination Style
Screw Terminal
Packaging
Bulk
Contact Rating @ Voltage
6A @ 115VAC, 3A @ 24VDC
Part Status
Active
(Select First, Then Apply Filters) Compatible Series
Eaton, M22
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,569
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.