
M22-LED-W | |
|---|---|
DigiKey Part Number | 5730-M22-LED-W-ND |
Manufacturer | |
Manufacturer Product Number | M22-LED-W |
Description | WHT LGHT UNIT 12-30VAC/DC SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED White 12 ~ 30V |
Datasheet | Datasheet |
EDA/CAD Models | M22-LED-W Models |
Category | Type LED |
Manufacturer Eaton Electrical | Color White |
Series | Voltage 12 ~ 30V |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥310.70000 | ¥310.70 |
| 10 | ¥264.05300 | ¥2,640.53 |
| 25 | ¥247.52440 | ¥6,188.11 |
| 50 | ¥235.71480 | ¥11,785.74 |
| 100 | ¥224.47420 | ¥22,447.42 |
| 250 | ¥210.43864 | ¥52,609.66 |










