



M22-CK10 | |
|---|---|
DigiKey Part Number | 5730-M22-CK10-ND |
Manufacturer | |
Manufacturer Product Number | M22-CK10 |
Description | CONTACT BLOCK 1NO CAGE CLAMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 6A @ 240VAC, 3A @ 24V DC |
Datasheet | Datasheet |
EDA/CAD Models | M22-CK10 Models |
Category | Circuit SPST-NO |
Manufacturer Eaton Electrical | Requires Switch Body |
Series | Termination Style Spring Terminal |
Packaging Bulk | Contact Rating @ Voltage 6A @ 240VAC, 3A @ 24V DC |
Part Status Active | (Select First, Then Apply Filters) Compatible Series Eaton, M22 and M22M |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥177.76000 | ¥177.76 |
| 10 | ¥151.05200 | ¥1,510.52 |
| 25 | ¥141.58800 | ¥3,539.70 |
| 50 | ¥134.83100 | ¥6,741.55 |
| 100 | ¥128.39780 | ¥12,839.78 |
| 250 | ¥120.36712 | ¥30,091.78 |
| 500 | ¥114.62912 | ¥57,314.56 |







