
M22-DL-W | |
|---|---|
DigiKey Part Number | 5730-M22-DL-W-ND |
Manufacturer | |
Manufacturer Product Number | M22-DL-W |
Description | ILL MOM PB SIL-BZL FLSH WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - White |
Datasheet | Datasheet |
EDA/CAD Models | M22-DL-W Models |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Illuminated - White |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥137.69000 | ¥137.69 |
| 10 | ¥117.00400 | ¥1,170.04 |
| 25 | ¥109.67200 | ¥2,741.80 |
| 50 | ¥104.43700 | ¥5,221.85 |
| 100 | ¥99.45420 | ¥9,945.42 |
| 250 | ¥93.23224 | ¥23,308.06 |
| 500 | ¥88.78722 | ¥44,393.61 |
| 1,000 | ¥84.55529 | ¥84,555.29 |







