MFG_3SU18510NH004NB2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU18510NH004NB2

DigiKey Part Number
3473-3SU18510NH004NB2-ND
Manufacturer
Manufacturer Product Number
3SU18510NH004NB2
Description
MET. ENCL./PUSHB. BL PL.1NO.M12-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
-
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
500 V
Voltage Rating - DC
500 V
Actuator Type
Round, Button, Mushroom
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Connector
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,218.99000¥4,218.99
Manufacturers Standard Package