
2181120901 | |
|---|---|
DigiKey Part Number | 900-2181120901-ND |
Manufacturer | |
Manufacturer Product Number | 2181120901 |
Description | 9 CIRC PICOBLADE RECP:PIGTAIL 15 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2181120901 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 9 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.84000 | ¥30.84 |
| 10 | ¥26.20500 | ¥262.05 |
| 25 | ¥24.55880 | ¥613.97 |
| 50 | ¥23.38640 | ¥1,169.32 |
| 100 | ¥22.26970 | ¥2,226.97 |
| 300 | ¥20.60817 | ¥6,182.45 |
| 500 | ¥19.87870 | ¥9,939.35 |
| 1,000 | ¥18.93044 | ¥18,930.44 |
| 2,500 | ¥17.74631 | ¥44,365.78 |











