
3SU10522BL100AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10522BL100AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10522BL100AA0 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥204.40000 | ¥204.40 |
| 10 | ¥176.36400 | ¥1,763.64 |
| 25 | ¥166.27120 | ¥4,156.78 |
| 50 | ¥159.01240 | ¥7,950.62 |
| 100 | ¥152.05710 | ¥15,205.71 |
| 250 | ¥143.30916 | ¥35,827.29 |
| 500 | ¥137.01150 | ¥68,505.75 |











