PVK4S21B0SS | ||
---|---|---|
DigiKey Part Number | 141-PVK4S21B0SS-ND | |
Manufacturer | ||
Manufacturer Product Number | PVK4S21B0SS | |
Description | SWITCH SELECTOR 2POS SPDT 2A 24V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Selector Switch 2 Position SPDT 2A (DC) Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PVK4S21B0SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 24 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -20°C ~ 55°C | |
Depth Behind Flange | 38.10mm | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.00000 | ¥176.00 |
10 | ¥159.83700 | ¥1,598.37 |
40 | ¥144.57200 | ¥5,782.88 |
80 | ¥139.18425 | ¥11,134.74 |
280 | ¥130.20464 | ¥36,457.30 |
520 | ¥111.13404 | ¥57,789.70 |