


3LD20170TK13 | |
|---|---|
DigiKey Part Number | 3473-3LD20170TK13-ND |
Manufacturer | |
Manufacturer Product Number | 3LD20170TK13 |
Description | SWITCH 690V 16A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch 690V 16A |
Datasheet | Datasheet |
EDA/CAD Models | 3LD20170TK13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 690V | |
Current | 16A | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,241.11000 | ¥2,241.11 |
| 10 | ¥1,931.62100 | ¥19,316.21 |
| 25 | ¥1,820.21640 | ¥45,505.41 |










