3SE22430XX40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SE22430XX40

DigiKey Part Number
3473-3SE22430XX40-ND
Manufacturer
Manufacturer Product Number
3SE22430XX40
Description
INTERLOCK SW,TOP & SIDE ENTRY,1N
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Non-Locking
Circuit
3PST-2NC/1NO
Current Rating (Amps)
4A (AC/DC)
Voltage Rating
230VAC, 24VDC
Voltage - Supply
-
Holding Force
-
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
M20 x 1.5
Operating Temperature
-30°C ~ 80°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, CSA, EAC, UKCA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,709.79000¥1,709.79
5¥1,491.28000¥7,456.40
10¥1,405.78300¥14,057.83
25¥1,300.03440¥32,500.86
50¥1,225.17600¥61,258.80
Manufacturers Standard Package