
2095896 | |
|---|---|
DigiKey Part Number | 1882-2095896-ND |
Manufacturer | |
Manufacturer Product Number | 2095896 |
Description | CIRC CBL 4POS PLUG TO WIRE 9.84' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 4 | Color Gray |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M8 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥202.37000 | ¥202.37 |
| 10 | ¥171.96600 | ¥1,719.66 |
| 25 | ¥161.19560 | ¥4,029.89 |
| 50 | ¥153.50280 | ¥7,675.14 |
| 100 | ¥146.18130 | ¥14,618.13 |
| 250 | ¥137.03780 | ¥34,259.45 |
| 500 | ¥130.50634 | ¥65,253.17 |
























