Reed Switch Interlock DPST-NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1059505

DigiKey Part Number
1882-1059505-ND
Manufacturer
Manufacturer Product Number
1059505
Description
SENSOR REED SW 1NO/1NC M8
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Reed Switch Interlock DPST-NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Non-Contact
Manufacturer
SICK, Inc.
Termination Style
Connector
Series
Features
Status Indicator
Packaging
Bulk
Must Operate
9mm
Part Status
Active
Must Release
22mm
Type
Reed Switch
Operating Temperature
-20°C ~ 60°C
Circuit
DPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Current Rating (Amps)
100mA (DC)
Approval Agency
CE, cULus, EAC, TUV
Voltage Rating
30VDC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,158.38000¥1,158.38
10¥960.85800¥9,608.58
25¥897.89320¥22,447.33
100¥819.40860¥81,940.86
Manufacturers Standard Package