
6020479 | |
|---|---|
DigiKey Part Number | 1882-6020479-ND |
Manufacturer | |
Manufacturer Product Number | 6020479 |
Description | SENSOR PROX CAP 4MM-25MM FLANGE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.157" ~ 0.984" (4mm ~ 25mm) IP67 Flange Mount |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 36V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Sensor Type Capacitive | Ingress Protection IP67 |
Sensing Distance 0.157" ~ 0.984" (4mm ~ 25mm) | Indicator LED |
Output Type PNP-NC, 4-Wire | Package / Case Flange Mount |
Response Frequency 50Hz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,009.20000 | ¥2,009.20 |
| 5 | ¥1,881.87000 | ¥9,409.35 |
| 10 | ¥1,834.38400 | ¥18,343.84 |
| 25 | ¥1,777.51320 | ¥44,437.83 |
| 50 | ¥1,625.98380 | ¥81,299.19 |














