Magnetic Reed Switch Magnet NO/NC Cable Flange Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1059411

DigiKey Part Number
1882-1059411-ND
Manufacturer
Manufacturer Product Number
1059411
Description
SENSOR REED SWITCH NO/NC CABLE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet NO/NC Cable Flange Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Material
Magnet
Manufacturer
SICK, Inc.
Termination Style
Cable
Series
Voltage - Supply
30V
Packaging
Bulk
Operating Temperature
-20°C ~ 60°C
Part Status
Active
Package / Case
Flange Mount
Type
Reed Switch
Base Product Number
Output Type
NO/NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,045.16000¥1,045.16
10¥866.34800¥8,663.48
25¥809.12000¥20,228.00
100¥737.63160¥73,763.16
Manufacturers Standard Package