
1059503 | |
|---|---|
DigiKey Part Number | 1882-1059503-ND |
Manufacturer | |
Manufacturer Product Number | 1059503 |
Description | SENSOR REED SW NO/NC CONNECTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet NO/NC Connector Flange Mount |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer SICK, Inc. | Termination Style Connector |
Series | Voltage - Supply 30V |
Packaging Bulk | Operating Temperature -20°C ~ 60°C |
Part Status Active | Package / Case Flange Mount |
Type Reed Switch | Base Product Number |
Output Type NO/NC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,242.65000 | ¥1,242.65 |
| 10 | ¥1,031.29300 | ¥10,312.93 |
| 25 | ¥964.08960 | ¥24,102.24 |
| 100 | ¥791.12850 | ¥79,112.85 |











