Capacitive Proximity Sensor 0.118" ~ 0.315" (3mm ~ 8mm) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6026195

DigiKey Part Number
1882-6026195-ND
Manufacturer
Manufacturer Product Number
6026195
Description
SENSOR PROX CAP 3-8MM IP67 CYL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0.118" ~ 0.315" (3mm ~ 8mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
SICK, Inc.
Material - Body
Plastic
Series
Voltage - Supply
10V ~ 36V
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Sensor Type
Capacitive
Ingress Protection
IP67
Sensing Distance
0.118" ~ 0.315" (3mm ~ 8mm)
Indicator
LED
Output Type
PNP-NC, 4-Wire
Package / Case
Cylinder, Threaded - M18
Response Frequency
30Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,811.05000¥2,811.05
5¥2,641.23800¥13,206.19
10¥2,577.88200¥25,778.82
25¥2,502.04440¥62,551.11
Manufacturers Standard Package