Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GZ1608U601CTF | |
|---|---|
DigiKey Part Number | 3442-GZ1608U601CTFTR-ND - Tape & Reel (TR) 3442-GZ1608U601CTFCT-ND - Cut Tape (CT) 3442-GZ1608U601CTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1608U601CTF |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 380mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 380mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.84000 | ¥0.84 |
| 10 | ¥0.37200 | ¥3.72 |
| 25 | ¥0.32760 | ¥8.19 |
| 50 | ¥0.29400 | ¥14.70 |
| 100 | ¥0.26360 | ¥26.36 |
| 250 | ¥0.22776 | ¥56.94 |
| 500 | ¥0.20292 | ¥101.46 |
| 1,000 | ¥0.18011 | ¥180.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.13949 | ¥557.96 |
| 8,000 | ¥0.12132 | ¥970.56 |
| 12,000 | ¥0.11127 | ¥1,335.24 |
| 20,000 | ¥0.10560 | ¥2,112.00 |











