
BLM18EG601SN1D | |
|---|---|
DigiKey Part Number | 490-3994-2-ND - Tape & Reel (TR) 490-3994-1-ND - Cut Tape (CT) 490-3994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18EG601SN1D |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18EG601SN1D Models |
Category | DC Resistance (DCR) (Max) 350mOhm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ1608R601ATD25 | TDK | 38,177 | 445-MMZ1608R601ATD25CT-ND | ¥0.88000 | Similar |
| MMZ1608Y601BTA00 | TDK | 179,347 | 445-MMZ1608Y601BTA00CT-ND | ¥0.88000 | Similar |
| MMZ1608Y601BTD25 | TDK | 39,183 | 445-MMZ1608Y601BTD25CT-ND | ¥0.88000 | Similar |
| MMZ1608R601CTAH0 | TDK | 37,505 | 445-MMZ1608R601CTAH0CT-ND | ¥0.88000 | Parametric Equivalent |
| MMZ1608Y601CTAH0 | TDK | 6,389 | 445-MMZ1608Y601CTAH0CT-ND | ¥0.88000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.12000 | ¥2.12 |
| 10 | ¥1.50800 | ¥15.08 |
| 25 | ¥1.31200 | ¥32.80 |
| 50 | ¥1.17260 | ¥58.63 |
| 100 | ¥1.04740 | ¥104.74 |
| 250 | ¥0.89540 | ¥223.85 |
| 500 | ¥0.79030 | ¥395.15 |
| 1,000 | ¥0.69305 | ¥693.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.50350 | ¥2,014.00 |
| 8,000 | ¥0.50143 | ¥4,011.44 |









