GZ0603D600TF | ||
---|---|---|
DigiKey Part Number | 3442-GZ0603D600TFTR-ND - Tape & Reel (TR) 3442-GZ0603D600TFCT-ND - Cut Tape (CT) 3442-GZ0603D600TFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GZ0603D600TF | |
Description | FERRITE BEAD 60 OHM 0201 1LN | |
Customer Reference | ||
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 400mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.014" (0.35mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.64600 | ¥6.46 |
25 | ¥0.57800 | ¥14.45 |
50 | ¥0.42500 | ¥21.25 |
100 | ¥0.36720 | ¥36.72 |
250 | ¥0.28968 | ¥72.42 |
500 | ¥0.24464 | ¥122.32 |
1,000 | ¥0.20604 | ¥206.04 |
5,000 | ¥0.18350 | ¥917.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.16741 | ¥2,511.15 |
30,000 | ¥0.16548 | ¥4,964.40 |
75,000 | ¥0.16097 | ¥12,072.75 |