DF61Y-2P-2.2V(23) | ||
---|---|---|
DigiKey Part Number | 26-DF61Y-2P-2.2V(23)TR-ND - Tape & Reel (TR) 26-DF61Y-2P-2.2V(23)CT-ND - Cut Tape (CT) 26-DF61Y-2P-2.2V(23)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF61Y-2P-2.2V(23) | |
Description | CONN HDR 2POS 2.2MM SMD STR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 2 position 0.087" (2.20mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF61Y-2P-2.2V(23) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Swing Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.079" (2.00mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 350VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.16200 | ¥41.62 |
100 | ¥3.43230 | ¥343.23 |
500 | ¥2.98492 | ¥1,492.46 |
1,000 | ¥2.46256 | ¥2,462.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.23869 | ¥6,716.07 |
6,000 | ¥2.16407 | ¥12,984.42 |
9,000 | ¥2.01482 | ¥18,133.38 |
15,000 | ¥1.98497 | ¥29,774.55 |
30,000 | ¥1.94020 | ¥58,206.00 |