
0484060001 | |
|---|---|
DigiKey Part Number | 0484060001-ND |
Manufacturer | |
Manufacturer Product Number | 0484060001 |
Description | CONN RCPT USB3.0 TYPEA STACK R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 18 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0484060001 Models |
Category | Features Board Lock |
Manufacturer Molex | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 2 |
Packaging Tray | Current Rating (Amps) 0.25A, 1.8A |
Part Status Active | Voltage - Rated 30VAC/DC |
Connector Type USB-A (USB TYPE-A), Stacked | Mating Cycles 5000 |
Number of Contacts 18 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 HB |
Mounting Feature Horizontal | Insulation Color Blue |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-USB3 A-2P | Assmann WSW Components | 78 | 123-A-USB3A-2P-ND | ¥31.51000 | Parametric Equivalent |
| KUSBX-AS2N9-1-BL30 | Kycon, Inc. | 653 | 2092-KUSBX-AS2N9-1-BL30-ND | ¥30.43000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.22000 | ¥26.22 |
| 10 | ¥22.28800 | ¥222.88 |
| 25 | ¥20.89320 | ¥522.33 |
| 50 | ¥19.89440 | ¥994.72 |
| 100 | ¥18.94410 | ¥1,894.41 |
| 250 | ¥17.75768 | ¥4,439.42 |
| 500 | ¥16.91032 | ¥8,455.16 |
| 1,080 | ¥16.01631 | ¥17,297.61 |
| 3,240 | ¥14.82269 | ¥48,025.52 |











