BAT54AWT-TP | ||
---|---|---|
DigiKey Part Number | BAT54AWT-TPTR-ND - Tape & Reel (TR) BAT54AWT-TPCT-ND - Cut Tape (CT) BAT54AWT-TPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAT54AWT-TP | |
Description | DIODE ARR SCHOT 30V 200MA SOT323 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount SC-70, SOT-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.43000 | ¥1.43 |
10 | ¥1.01500 | ¥10.15 |
100 | ¥0.54770 | ¥54.77 |
500 | ¥0.43018 | ¥215.09 |
1,000 | ¥0.29874 | ¥298.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24746 | ¥742.38 |
6,000 | ¥0.23401 | ¥1,404.06 |
9,000 | ¥0.19916 | ¥1,792.44 |
30,000 | ¥0.18422 | ¥5,526.60 |
75,000 | ¥0.15933 | ¥11,949.75 |
150,000 | ¥0.13244 | ¥19,866.00 |