



009159012651916 | |
|---|---|
DigiKey Part Number | 478-009159012651916TR-ND - Tape & Reel (TR) 478-009159012651916CT-ND - Cut Tape (CT) 478-009159012651916DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009159012651916 |
Description | CONN EDGE DUAL FMALE 12POS 0.079 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 12 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.079" (2.00mm) | |
Read Out | Dual | |
Features | Keyed | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | White | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 125°C | |
Material - Insulation | Polyamide (PA), Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.07000 | ¥12.07 |
| 10 | ¥10.22900 | ¥102.29 |
| 25 | ¥9.58600 | ¥239.65 |
| 50 | ¥9.12940 | ¥456.47 |
| 100 | ¥8.69290 | ¥869.29 |
| 250 | ¥8.14772 | ¥2,036.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 700 | ¥7.72816 | ¥5,409.71 |
| 1,400 | ¥7.35934 | ¥10,303.08 |
| 2,100 | ¥7.15186 | ¥15,018.91 |
| 3,500 | ¥6.89883 | ¥24,145.91 |
| 4,900 | ¥6.73708 | ¥33,011.69 |
| 7,000 | ¥6.56982 | ¥45,988.74 |











