009159006651906
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
009159006651906
009159006651906-view2
009159006651906
009159006651906

009159006651906

DigiKey Part Number
478-009159006651906TR-ND - Tape & Reel (TR)
478-009159006651906CT-ND - Cut Tape (CT)
478-009159006651906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009159006651906
Description
CONN EDGE DUAL FMALE 6POS 0.024
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) White
Datasheet
 Datasheet
EDA/CAD Models
009159006651906 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
6
Card Thickness
0.063" (1.60mm)
Number of Rows
2
Pitch
0.079" (2.00mm)
Read Out
Dual
Features
-
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
-
Color
White
Flange Feature
-
Operating Temperature
-40°C ~ 125°C
Material - Insulation
Polyamide (PA), Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
10¥7.33500¥73.35
25¥6.87680¥171.92
50¥6.54780¥327.39
100¥6.23430¥623.43
250¥5.84384¥1,460.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥5.54279¥3,879.95
1,400¥5.27816¥7,389.42
2,100¥5.12930¥10,771.53
3,500¥4.94776¥17,317.16
4,900¥4.83174¥23,675.53
7,000¥4.71176¥32,982.32
17,500¥4.41709¥77,299.07
Manufacturers Standard Package