NSIM-5-B | ||
---|---|---|
DigiKey Part Number | 2223-NSIM-5-BTR-ND - Tape & Reel (TR) 2223-NSIM-5-BCT-ND - Cut Tape (CT) 2223-NSIM-5-BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NSIM-5-B | |
Description | NANO SIM CARD CONNECTORS, 7 POSI | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | NSIM-5-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 7 (6 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Auto Eject Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.055" (1.40mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.56400 | ¥45.64 |
25 | ¥4.47920 | ¥111.98 |
50 | ¥4.20820 | ¥210.41 |
100 | ¥3.58170 | ¥358.17 |
250 | ¥3.31328 | ¥828.32 |
500 | ¥3.22364 | ¥1,611.82 |
1,000 | ¥3.04460 | ¥3,044.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.04462 | ¥7,611.55 |
5,000 | ¥2.95507 | ¥14,775.35 |
12,500 | ¥2.86552 | ¥35,819.00 |