



SHT35-DIS-F2.5KS | |
|---|---|
DigiKey Part Number | 1649-1067-2-ND - Tape & Reel (TR) 1649-1067-1-ND - Cut Tape (CT) 1649-1067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT35-DIS-F2.5KS |
Description | SENSOR FILT MEM 5V I2C 1.5% SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.5% RH 8 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT35-DIS-F2.5KS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±1.5% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 2.15V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2.5x2.5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.47000 | ¥85.47 |
| 5 | ¥77.32000 | ¥386.60 |
| 10 | ¥74.29600 | ¥742.96 |
| 25 | ¥70.67480 | ¥1,766.87 |
| 50 | ¥68.19940 | ¥3,409.97 |
| 100 | ¥65.92870 | ¥6,592.87 |
| 500 | ¥65.10658 | ¥32,553.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥57.61380 | ¥144,034.50 |











