SEK-SHT35-SENSORS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEK-SHT35-SENSORS

DigiKey Part Number
1649-SEK-SHT35-SENSORS-ND
Manufacturer
Manufacturer Product Number
SEK-SHT35-SENSORS
Description
SHT35 SENSORS ON FLEX STRIP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
SHT35 CMOSens® Humidity, Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Humidity, Temperature
Sensing Range
-40°C ~ 125°C, 0 ~ 100% RH
Interface
Analog and Digital
Sensitivity
±0.1°C, ±1.5%
Voltage - Supply
2.15V ~ 5.5V
Embedded
-
Contents
Board(s), Cable(s)
Utilized IC / Part
SHT35
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥374.36000¥374.36
Manufacturers Standard Package