TSDMRX-19V-20W-EVM | ||
---|---|---|
DigiKey Part Number | TSDMRX-19V-20W-EVM-ND | |
Manufacturer | ||
Manufacturer Product Number | TSDMRX-19V-20W-EVM | |
Description | WP DUAL MODE RX UP TO 20W, 19V | |
Customer Reference | ||
Detailed Description | TS30042, TS81000, TS94033 Wireless Power Supply/Charging Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | - | |
Utilized IC / Part | TS30042, TS81000, TS94033 | |
Primary Attributes | Receiver | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,658.29000 | ¥1,658.29 |