TS30042-M033QFNR | ||
---|---|---|
DigiKey Part Number | TS30042-M033QFNRTR-ND - Tape & Reel (TR) TS30042-M033QFNRCT-ND - Cut Tape (CT) TS30042-M033QFNRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TS30042-M033QFNR | |
Description | IC REG BUCK 3.3V 2A 16QFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 16-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥12.35500 | ¥123.55 |
25 | ¥11.65720 | ¥291.43 |
100 | ¥9.93170 | ¥993.17 |
250 | ¥9.32580 | ¥2,331.45 |
500 | ¥8.20934 | ¥4,104.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥8.20935 | ¥27,090.86 |