TS30042-M050QFNR | ||
---|---|---|
DigiKey Part Number | TS30042-M050QFNRTR-ND - Tape & Reel (TR) TS30042-M050QFNRCT-ND - Cut Tape (CT) TS30042-M050QFNRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TS30042-M050QFNR | |
Description | IC REG BUCK 5V 2A 16QFN | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 16-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | TS30042-M050QFNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥17.57600 | ¥175.76 |
25 | ¥16.58280 | ¥414.57 |
100 | ¥14.12830 | ¥1,412.83 |
250 | ¥13.26632 | ¥3,316.58 |
500 | ¥11.60802 | ¥5,804.01 |
1,000 | ¥9.61807 | ¥9,618.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥8.95476 | ¥29,550.71 |
6,600 | ¥8.62310 | ¥56,912.46 |
9,900 | ¥8.29144 | ¥82,085.26 |