WTM905525-12F2-12V-G | ||
---|---|---|
DigiKey Part Number | 445-WTM905525-12F2-12V-G-ND | |
Manufacturer | ||
Manufacturer Product Number | WTM905525-12F2-12V-G | |
Description | WIRELESS POWER TRANSFER TX COIL | |
Customer Reference | ||
Detailed Description | 1 Coil, 1 Layer Wireless Charging Coil Transmitter | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | - | |
Tolerance | - | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Current Rating (Amps) | - | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Size / Dimension | 3.43" L x 2.05" W x 0.197" H (87.0mm x 52.0mm x 5.0mm) |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | TDK Corporation Environment Page |
PCN Obsolescence/ EOL | Mult Devs 11/May/2023 |
HTML Datasheet | WRM483265-10F5-12V-G |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Attribute | Description |
---|---|
Other Names | 445-WTM905525-12F2-12V-G |
Standard Package | 10 |