AWCCA-RX350300-101 | ||
---|---|---|
DigiKey Part Number | 535-13615-ND | |
Manufacturer | ||
Manufacturer Product Number | AWCCA-RX350300-101 | |
Description | RX COIL, 1 COIL 25UH | |
Customer Reference | ||
Detailed Description | 1 Coil, 2 Layer 25µH Wireless Charging Coil Receiver 170mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Receiver | |
Type | 1 Coil, 2 Layer | |
Inductance | 25µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 170mOhm | |
Q @ Freq | 85 @ 100kHz | |
Current Rating (Amps) | - | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 1.38" Dia x 0.12" H (35.0mm x 3.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥16.71143 | ¥20,053.72 |