SC120SKTRT | |
---|---|
DigiKey Part Number | SC120SKTR-ND - Tape & Reel (TR) SC120SKCT-ND - Cut Tape (CT) SC120SKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC120SKTRT |
Description | IC REG BST ADJ/1.8V 80MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable (Fixed) 1.8V (3.3V) 1 Output 80mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.25500 | ¥112.55 |
25 | ¥10.67880 | ¥266.97 |
100 | ¥8.77250 | ¥877.25 |
250 | ¥8.20016 | ¥2,050.04 |
500 | ¥7.24672 | ¥3,623.36 |
1,000 | ¥5.72109 | ¥5,721.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.33969 | ¥16,019.07 |
6,000 | ¥5.07271 | ¥30,436.26 |
15,000 | ¥4.88200 | ¥73,230.00 |