ECLAMP8052PQTCT | ||
---|---|---|
DigiKey Part Number | ECLAMP8052PQTCTTR-ND - Tape & Reel (TR) ECLAMP8052PQTCTCT-ND - Cut Tape (CT) ECLAMP8052PQTCTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECLAMP8052PQTCT | |
Description | CMC 2LN SMD ESD AEC-Q100 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR 1.8Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | ECLAMP8052PQTCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 1.8Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.075" L x 0.067" W (1.90mm x 1.70mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 5-UFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥8.73800 | ¥87.38 |
100 | ¥6.79840 | ¥679.84 |
500 | ¥5.76278 | ¥2,881.39 |
1,000 | ¥4.69431 | ¥4,694.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.41916 | ¥13,257.48 |
6,000 | ¥4.20871 | ¥25,252.26 |
9,000 | ¥4.01446 | ¥36,130.14 |