


SM24-02HTG | |
|---|---|
DigiKey Part Number | F6349TR-ND - Tape & Reel (TR) F6349CT-ND - Cut Tape (CT) F6349DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM24-02HTG |
Description | TVS DIODE 24VWM 42VC SOT23-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SM24-02HTG Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 65pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 42V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDSOT23-T24C | Bourns Inc. | 5,949 | 118-CDSOT23-T24CCT-ND | ¥6.91000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥4.83800 | ¥48.38 |
| 100 | ¥3.13760 | ¥313.76 |
| 500 | ¥2.40442 | ¥1,202.21 |
| 1,000 | ¥2.16814 | ¥2,168.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.55647 | ¥4,669.41 |
| 6,000 | ¥1.43038 | ¥8,582.28 |
| 9,000 | ¥1.36766 | ¥12,308.94 |


