5500.2004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5500.2004
5500.2001
5500.2001

5500.2004

DigiKey Part Number
486-6373-ND
Manufacturer
Manufacturer Product Number
5500.2004
Description
LINE FILTER 125V/250VAC 6A TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage PC Pins
Datasheet
 Datasheet
EDA/CAD Models
5500.2004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
6 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CE, cURus, UKCA
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Termination Style
PC Pins
Inductance
800µH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥89.63000¥89.63
10¥73.09000¥730.90
25¥67.41280¥1,685.32
50¥63.41380¥3,170.69
100¥59.65120¥5,965.12
250¥55.01472¥13,753.68
500¥51.74510¥25,872.55
1,000¥50.53859¥50,538.59
Manufacturers Standard Package