ZBE101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZBE101
ZBE101
ZBE101

ZBE101

DigiKey Part Number
4008-ZBE101-ND
Manufacturer
Manufacturer Product Number
ZBE101
Description
CONT BL SPST 6A 120V/550MA 125V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 6A @ 120VAC, 550mA @ 125VDC
Datasheet
 Datasheet
EDA/CAD Models
ZBE101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NO
Requires
Switch Body
Termination Style
Screw Terminal
Contact Rating @ Voltage
6A @ 120VAC, 550mA @ 125VDC
(Select First, Then Apply Filters) Compatible Series
Schneider Electric, Harmony XB4, Harmony XB5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥156.43000¥156.43
10¥135.01100¥1,350.11
25¥127.28920¥3,182.23
50¥121.73520¥6,086.76
100¥116.41340¥11,641.34
250¥109.71996¥27,429.99
500¥108.15214¥54,076.07
Manufacturers Standard Package