
XB4BW73731B5 | |
|---|---|
DigiKey Part Number | 4008-XB4BW73731B5-ND |
Manufacturer | |
Manufacturer Product Number | XB4BW73731B5 |
Description | HARMONY XB4, ILLUMINATED DOUBLE- |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB4BW73731B5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 6A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Rectangular, Button, Flush | |
Color - Actuator/Cap | Green, Red | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -40°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥999.69000 | ¥999.69 |
| 10 | ¥861.95800 | ¥8,619.58 |
| 25 | ¥812.37160 | ¥20,309.29 |
| 50 | ¥808.95940 | ¥40,447.97 |













