ZB4BZ101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZB4BZ101
ZB4BZ101
ZB4BZ101

ZB4BZ101

DigiKey Part Number
4008-ZB4BZ101-ND
Manufacturer
Manufacturer Product Number
ZB4BZ101
Description
CONT BL SPST 6A 120V/550MA 125V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 6A @ 120VAC, 550mA @ 125VDC
Datasheet
 Datasheet
EDA/CAD Models
ZB4BZ101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NO
Requires
Switch Body
Termination Style
Screw Terminal
Contact Rating @ Voltage
6A @ 120VAC, 550mA @ 125VDC
(Select First, Then Apply Filters) Compatible Series
Schneider Electric, Harmony XB4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥193.59000¥193.59
10¥167.05100¥1,670.51
25¥157.49680¥3,937.42
50¥150.61820¥7,530.91
100¥144.02910¥14,402.91
250¥136.85948¥34,214.87
Manufacturers Standard Package