LED Panel Indicator 24V 18mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB4FVB3

DigiKey Part Number
4008-XB4FVB3-ND
Manufacturer
Manufacturer Product Number
XB4FVB3
Description
LED PNL IND SCREW TERMINAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Panel Indicator 24V 18mA Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
XB4FVB3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
24V
Manufacturer
Schneider Electric
Current
18mA
Series
Panel Cutout Shape
Round
Packaging
Box
Panel Cutout Dimensions
1.21" (30.75mm)
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Termination Style
Screw Terminal
Lens Color
Green
Ingress Protection
IP66, IP67, IP69, IP69K, NEMA 4X, 4, 12, 13
Ratings
AC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥449.89000¥449.89
Manufacturers Standard Package