ZB4BD5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZB4BD5
ZB4BD5

ZB4BD5

DigiKey Part Number
4008-ZB4BD5-ND
Manufacturer
Manufacturer Product Number
ZB4BD5
Description
CONFIG SW BODY SELECT NON-ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
ZB4BD5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s)
Type
Momentary
Illumination
Non-Illuminated
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony XB4
Panel Cutout Dimensions
22mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥268.50000¥268.50
10¥231.62400¥2,316.24
25¥218.35680¥5,458.92
50¥208.81300¥10,440.65
100¥199.66820¥19,966.82
250¥194.00632¥48,501.58
Manufacturers Standard Package