
ZB4BD3 | |
|---|---|
DigiKey Part Number | 4008-ZB4BD3-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BD3 |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥222.55000 | ¥222.55 |
| 10 | ¥192.04200 | ¥1,920.42 |
| 25 | ¥181.05160 | ¥4,526.29 |
| 50 | ¥173.14220 | ¥8,657.11 |
| 100 | ¥165.56430 | ¥16,556.43 |
| 250 | ¥158.38352 | ¥39,595.88 |













